Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102567-1

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

$ 2.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102567-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago

Newark

IHS

Factory Futures

Farnell

Inventory History

3 month trend:
+60.87%

CAD Models

Download TE Connectivity 5-102567-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.148
$ 6.99
Stock
22,105
2,542
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions77313-101-12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions76385-306LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol Communications Solutions67997-212HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity104350-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity103168-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube

Descriptions

Descriptions of TE Connectivity 5-102567-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-102567-1.
12 MODII 2PC HDR DR SHRD .100, ROHS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 12 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-102567-1 | Internal Number: 5-102567-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102567-1.