Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102398-1

Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102398-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Datasheet20 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-55.45%

CAD Models

Download TE Connectivity 5-102398-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.64
$ 0.573
Stock
1,276
340
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions71600-306LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-006LF
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray
Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose

Descriptions

Descriptions of TE Connectivity 5-102398-1 provided by its distributors.

Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
Conn Wire to Board SKT 6 POS 2.54mm IDT ST Thru-Hole Tray
Headers&wire Housings Hsg Dual 6P 26-22A; |Te Connectivity Amp 5-102398-1
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 2.54MM
CONN RCPT 6POS IDC 22-26AWG GOLD
.100 AMPMODU Headers, Housings & Contacts
06 AMPMODU MT ASSY DR.100CL SN
22-26 AWG Receptacle 2.54mm 2 6pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 7.62mm(Length)*6.1mm(height)
06 AMPMODU MT ASSY DR.100CL SN Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 5-102398-1 | Internal Number: 5-102398-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102398-1.