Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 499910-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499910-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.08%

CAD Models

Download TE Connectivity 499910-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.69
$ 6.338
Stock
26,945
26,883
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Amphenol Communications Solutions71918-140LF
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity4-828588-0
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity4-828590-0
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity6-102567-2
Connector, Header, Tht, 2.54Mm, 40Way; |Te Connectivity Amp 6-102567-2
TE Connectivity103309-8
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 40 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of TE Connectivity 499910-9 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
40pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 380nm gold palladium Black Through hole mounting 70.1mm(Length)*8.53mm(height)
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:Brass Rohs Compliant: No |Amp Te Connectivity 499910-9.
Special Order: 040 UNIV HDR SP 4S 15DP STD L2 Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Board-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 499910-9 | Internal Number: 499910-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499910-9 .
  • 499910-9.