Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 499910-6

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 5.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499910-6.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.73%

CAD Models

Download TE Connectivity 499910-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.105
$ 4.208
Stock
1,481
61,359
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity281275-2
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions66953-013LF
VERT CARD CONN D/R 30AU-66953-013LF | Amphenol FCI (Amphenol CS) 66953013LF
TE Connectivity2-828588-6
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity2-828582-6
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions66956-013
Header Connector,Pcb Mount,Plug,26 Contacts,Skt,0.1 Pitch,Pc Tail Terminal
TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of TE Connectivity 499910-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 380nm gold palladium Black Through hole mounting 52.32mm(Length)*8.53mm(height)
Ribbon Cable Connectors, Board-to-Board, 26 Position, 2.54 mm [.1 in] Centerline, Vertical, Through Hole - Solder, 2 Row, AMP-LATCH Universal Headers
Special Order: 026 UNIV HDR SP 4S 15DP STD L2 Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Board-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 499910-6 | Internal Number: 499910-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499910-6 .