Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-828588-6

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Automotive
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-828588-6.

TE Connectivity

Technical Drawing1 page14 years ago

IHS

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+22.04%

CAD Models

Download TE Connectivity 2-828588-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions75869-105LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions71918-126LF
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-126HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 2-828588-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Automotive
AMP FROM TE CONNECTIVITY 2-828588-6 Wire-To-Board Connector, Straight, 26 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
AMP-LATCH 180 DEG VERSION WITH HEADER LATCHES Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
Header,Latch Lock/Eject Hooks Solder pad 26pin 1A gold palladium grey Through hole mounting 52.3mm(Length)*8.8mm(height)
HEADER, STRAIGHT, 26WAY; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28285886