TE Connectivity 487545-3

Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Carton
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487545-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.42%

CAD Models

Download TE Connectivity 487545-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487544-3
Ffc/Fpc Connector, Receptacle, 6Pos 1Row; |Te Connectivity Amp 487544-3
TE Connectivity487545-2
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity / AMP487545-4
Conn Housing RCP 7 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity / AMP487544-4
007 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 487544-4
Amphenol Communications SolutionsSFW6R-2STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 487545-3 provided by its distributors.

Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Carton
CONN FFC.050 6PW/LAT 006 HOUSING FFC RCPT 050CL SR
Tyco Electronics PCBConnector housing, 6road, 1.27mmPitch, 1line
6 Pos FFC Receptacle, 0.05" Pitch, Straight, 100V, UL94 V-0
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
TE Connectivity 487545-3 基板コネクタハウジング
HOUSING, RECEPTACLE, 1.27MM, 6WAY
HOUSING, RECEPTACLE, 1.27MM, 6WAY; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: -; Contact Position: -; No. of Rows: 1 Row; Contact Plating: -; Contact Material: -; FFC/FPC Thickness: -; SVHC: No SVHC (27-Jun-2018); For Use With: AMPMODU FFC Receptacle Contacts; No. of Positions: 6Ways; No. of Rows: 1Rows
006 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 1 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 487545-3 | Internal Number: 487545-3 | Alias Number: 010-7175-00 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487545-3..