TE Connectivity / AMP 487545-4

Conn Housing RCP 7 POS 1.27mm Crimp ST Cable Mount Black Carton
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487545-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 487545-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP487544-4
007 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 487544-4
TE Connectivity487545-3
Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity487545-5
TE Connectivity PCB Connector Housing, 8-Pos, 1.27mm Pitch, 1 Row
TE Connectivity487545-2
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity487544-3
Ffc/Fpc Connector, Receptacle, 6Pos 1Row; |Te Connectivity Amp 487544-3
1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 7 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 487545-4 provided by its distributors.

Conn Housing RCP 7 POS 1.27mm Crimp ST Cable Mount Black Carton
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
FFC & FPC Connectors 007 HSG RCPT 050CL;
007 HOUSING FFC RCPT 050CL SR; 487545-4
CONN HOUSING, FFC/FPC, 7P, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: -; Contact Position: -; No. of Rows: 1 Row; Contact Platin
007 HOUSING FFC RCPT 050CL SR Connector Type:Housing;Connector Style:Receptacle;Connector System:Wire-to-Board;Number of Positions:7;Centerline (Pitch):1.27 mm Housing Receptacle Wire-to-Board 7 | Ffc Connector | Part# 487545-4 | 1.27 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487545-4 .