TE Connectivity 487544-7

Conn Housing RCP 10 POS 1.27mmCrimp STCable Mount Black Package
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487544-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 487544-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487545-7
Connector Housing, Rcpt, 10Pos, 1.27Mm; |Te Connectivity Amp 487545-7
TE Connectivity487545-5
TE Connectivity PCB Connector Housing, 8-Pos, 1.27mm Pitch, 1 Row
TE Connectivity487545-9
Conn Housing RCP 12 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity / AMP487545-4
Conn Housing RCP 7 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity / AMP487544-4
007 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 487544-4
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF

Descriptions

Descriptions of TE Connectivity 487544-7 provided by its distributors.

Conn Housing RCP 10 POS 1.27mmCrimp STCable Mount Black Package
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Black Insulator, Receptacle
Ffc & Fpc Connectors 10 Hsg Rcpt 050Cl S; |Te Connectivity Amp 487544-7
Conn Housing RCP 10 POS 1.27mm Crimp ST Cable Mount
CONN FFC RCPT HSG 10POS 1.27MM
FFC Connectors for Auto Assembly: High-Density Board-to-Board, Wire-to-Board, Wire-to-Wire. 0.100 [2.54] Pin Spacing Headers/Receptacles, 0.050 [1.27] Pin Spacing Receptacles. Compatible with AMPMODU MTE, 0.0252 [0.642], System 50, AMP-LATCH.
010 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 1 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 487544-7 | Internal Number: 487544-7 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty