TE Connectivity 487545-5

TE Connectivity PCB Connector Housing, 8-Pos, 1.27mm Pitch, 1 Row
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487545-5.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-0.80%

CAD Models

Download TE Connectivity 487545-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487545-7
Connector Housing, Rcpt, 10Pos, 1.27Mm; |Te Connectivity Amp 487545-7
TE Connectivity / AMP487544-4
007 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 487544-4
TE Connectivity487545-3
Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity487544-7
Conn Housing RCP 10 POS 1.27mmCrimp STCable Mount Black Package
Molex 1mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 487545-5 provided by its distributors.

TE Connectivity PCB Connector Housing, 8-Pos, 1.27mm Pitch, 1 Row
Conn Housing RCP 8 POS 1.27mm Crimp ST Cable Mount Black Bag
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
FFC/FPC CONNECTOR, RECEPTACLE, 8 POSITIO;
Flexible Film (FFC) Connectors HSG 1X08P 050X100 REC
CON FFC.050 8P W/LAT 008 HOUSING FFC RCPT 050CL SR
TE Connectivity 487545-5 基板コネクタハウジング
FFC/FPC CONNECTOR, RECEPTACLE, 8 POSITION 1ROW; Product Range: AMPMODU System 50; Gender: Socket; No. of Positions: 8Positions; Pitch Spacing: 1.27mm; For Use With: AMPMODU System 50 Series Contacts; No. of
008 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 1 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 487545-5 | Internal Number: 487545-5 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty