TE Connectivity 487545-9

Conn Housing RCP 12 POS 1.27mm Crimp ST Cable Mount Black Carton
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487545-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.02%

CAD Models

Download TE Connectivity 487545-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity487544-9
Conn Housing RCP 12 POS 1.27mm Crimp ST Cable Mount Black Package
TE Connectivity487545-7
Connector Housing, Rcpt, 10Pos, 1.27Mm; |Te Connectivity Amp 487545-7
TE Connectivity487544-7
Conn Housing RCP 10 POS 1.27mmCrimp STCable Mount Black Package
TE Connectivity / AMP1-487544-2
015 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 1-487544-2
Molex 1mmpitch12p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity1-84984-2
Connector, 12 pole, 1 row, pitch 1 mm, solder pin, socket, tin-plated, 1-84984-2

Descriptions

Descriptions of TE Connectivity 487545-9 provided by its distributors.

Conn Housing RCP 12 POS 1.27mm Crimp ST Cable Mount Black Carton
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
Cable Applied 12 POS SR FFC HOUSING Receptacle
CONN FFC RCPT HSG 12POS 1.27MM
FFC & FPC Connectors 12P FFC RECP HSG
HOUSING, RECEPTACLE, 1.27MM, 12WAY;
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
012 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 1 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 487545-9 | Internal Number: 487545-9 | Alias Number: 010-7174-00 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487545-9.