TE Connectivity 487378-7

Ffc & Fpc Connectors 100X100 Ffc Hsg Rec 1X08P
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487378-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-6.59%

CAD Models

Download TE Connectivity 487378-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487526-7
-65℃~+105℃ 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487526-9
Ffc/Fpc Connector, Plug, 10 Position, 1R; |Te Connectivity Amp 487526-9
TE Connectivity487526-5
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn FPC Connector SKT 8 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 487378-7 provided by its distributors.

FFC & FPC Connectors 100X100 FFC HSG REC 1X08P
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle
8 Position Single Row 2.54mm FFC Slimline Receptacle
2.54mm FFC Connectors Receptacle Housing
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
CONNECTOR, RECEPTACLE HOUSING, FLEXIBLE FILM, 8 POS, 2.54 MM, SLIMLINE, SINGLE R | TE Connectivity 487378-7
487378-7, TE CONNECTIVITY/AMP BRAND
CONN PRECEPT 8POS .100 SLIMLINE
Pitch Spacing:2.54Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:-; Contact Termination Type:crimp; Contact Position:top; No. Of Rows:1 Row; Contact Plating:-; Contact Material:-; Ffc / Fpc Thickness:- Rohs Compliant: Yes
008 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487378-7 | Internal Number: 487378-7 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487378-7.