What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 485043-2

CONN SPLICE 4000-9000 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA

$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485043-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages11 years ago

IHS

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+89.26%

CAD Models

Download TE Connectivity 485043-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity485043-1
CONN SPLICE 4000-9000 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Krimptite Quick Disconnect, Female, for 24-26 (0.20-0.12mm²) Wire, Box, Tab 2.79 x 0.51mm
TE Connectivity41333
Terminal, Ring Tongue, #10, Crimp; Stud |Amp Te Connectivity 41333
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.81mm

Descriptions

Descriptions of TE Connectivity 485043-2 provided by its distributors.

CONN SPLICE 4000-9000 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
TERMINAL, WIRE SPLICE, CRIMP; Available until stocks are exhausted
SOLISTRAND OPEN BARREL WIRE SPLICE CONNECTOR, TIN PLATED 4000 - 9000 CMA
Splice Terminal 6.48mm 4.57mm Tin Strip
Crimp splice, uninsulated, AWG 10, black, 6.35 mm
Terminals SPLC 3000-8400 020TP Reel of 2500
TE Connectivity wire splice connector, SOLISTRANDseries, open casing, 4000 → 9000 CMAwire_gauge, 6.48mmtotal length
TE Connectivity 485043-2 电线接头连接器
SPLICE 4000-9000 .020 TPBR Splice Type: Thru Splice Pigtail Splice Wire Size: 4000 – 9000 CMA Insulation Option: Uninsulated Sealable: No Splice Features: Serrated Thru Splice 4000 – 9000 CMA Uninsulated | Electrical Wire Splice | Part Number: 485043-2 | Internal Number: 485043-2 | TE Connectivity | SPLICE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485043-2.