Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77DFC37S1AON

Connector, D Sub, Rcpt, 37Pos; |Amphenol Communications Solutions L77DFC37S1AON
$ 17.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77DFC37S1AON.

Newark

Datasheet8 pages16 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+47.93%

CAD Models

Download Amphenol L77DFC37S1AON symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity443976-4
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 37 Contacts, DC, Solder
ITT / CannonDC-37S-A191-A197
ITT Cannon D-Sub Connector, ORIGINAL D Series, Receptacle, DB37 Pin, Panel Mount, Right Angle
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Connector, D Sub, Rcpt, 37Pos; |Amphenol Communications Solutions L177SDC37SOL2
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
ITT / CannonDC-37S-A197
D-Sub Connector Receptacle, Female Sockets 37 Position Panel Mount Solder Cup

Descriptions

Descriptions of Amphenol L77DFC37S1AON provided by its distributors.

Connector, D Sub, Rcpt, 37Pos; |Amphenol Communications Solutions L77DFC37S1AON
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Medical Tray
Connector,Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm
CONNECTOR, D SUB, RCPT, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: DF Series; Connector Body Material: Steel Body; Contact Material: Copper All
Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 3.1mm (0.122 in) Clear Hole, Without Bracket&Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems