Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 443975-5

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 50 Contacts, DD, Solder

$ 44.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 443975-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+8.31%

CAD Models

Download TE Connectivity 443975-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516513
37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09664516512
37 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 443975-5 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 50 Contacts, DD, Solder
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .115-.125, Receptacle
Conn D-Subminiature SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Package
D SUB CONNECTOR, RCPT, 50POS, TH; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Mater
AMPLIMITE,RCPT ASY,POSTD,109,5 Connector & Housing Type: Receptacle Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Receptacle .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 443975-5 | Internal Number: 443975-5 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 443975-5 .