TE Connectivity 440055-2

2 Position Header 0.079 (2.00mm) Through Hole Right Angle Tin Connector"
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440055-2.

element14 APAC

Datasheet5 pages3 years ago

IHS

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-28.70%

CAD Models

Download TE Connectivity 440055-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Micro-Latch Tray
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
2.00mm Pitch Wire-to-Board Header, Right-Angle, 2 Circuits
TE Connectivity / AMP826949-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity5-146274-2
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II

Descriptions

Descriptions of TE Connectivity 440055-2 provided by its distributors.

2 Position Header 0.079 (2.00mm) Through Hole Right Angle Tin Connector"
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, HPI
CONNECTOR, HEADER, 2POS, 1ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:HPI Series; Contact Material:Brass
2.0MM,HDR,2POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 440055-2 | Internal Number: 440055-2 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440055-2 .