Molex 89401-0210

2.00mm Pitch Wire-to-Board Header, Right-Angle, 2 Circuits
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 89401-0210.

IHS

Datasheet2 pages11 years ago

Master Electronics

Molex

Verical

Inventory History

3 month trend:
-18.26%

Alternate Parts

Price @ 1000
$ 0.06
Stock
294,134
717,545
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Tin
Brass, Tin
Housing Material
-
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Micro-Latch Tray
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity440055-2
2 Position Header 0.079 (2.00mm) Through Hole Right Angle Tin Connector"
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, 951

Descriptions

Descriptions of Molex 89401-0210 provided by its distributors.

2.00mm Pitch Wire-to-Board Header, Right-Angle, 2 Circuits
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, R/A, 2MM, 2WAY; Connector Type:Wire-to-Board; Series:89400; Contact Termination:Through Hole Right Angle; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Termination Method:Through Hole Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0894010210
  • 894010210