TE Connectivity 42511-2

Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Automotive Reel
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42511-2.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page13 years ago
Datasheet11 pages14 years ago
Datasheet7 pages14 years ago
Datasheet12 pages15 years ago

Farnell

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+193%

CAD Models

Download TE Connectivity 42511-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-23
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity180351-2
Terminal, Female Disconnect, 6.35Mm, Cri; |Te Connectivity Amp 180351-2
TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
TE Connectivity42742-2
Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.64mm Tin Automotive Reel
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R
TE Connectivity / AMP1742594-1
Terminals 205 Faston Recp 18-14 Npst; |Te Connectivity Amp 1742594-1

Descriptions

Descriptions of TE Connectivity 42511-2 provided by its distributors.

Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Automotive Reel
TERMINAL, FLAG DISCONNECT, 0.25IN, CRIMP; Product Range: FASTON 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min:
250 FASTON FLAG REC 18-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 42511-2 | Internal Number: 42511-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42511-2 .
  • 42511-2.