TE Connectivity 413959-1

Rf/Coaxial Connector; Rf Coax Type: Bnc; |Te Connectivity Amp 413959-1
$ 7.265
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 413959-1.

IHS

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
TE Connectivity414002-2
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112594
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg8, 213, 393 cable, 50ohm
Amphenol RF031-316-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp/solder, rg174, 188, 316

Descriptions

Descriptions of TE Connectivity 413959-1 provided by its distributors.

Rf/Coaxial Connector; Rf Coax Type:Bnc; |Te Connectivity Amp 413959-1
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Bulk
CONN KIT BNC PL 50 OHM CRIMP RT/ANG CABLE MNT
CONN BNC PL 50OHM CRMP RA CBL MNT AU
BNC Connectors PLUG R.A. 50 OHM HEX CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4139591