Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41290

TERMINAL, MALE DISCONNECT, 6.35mm; Tab S; Size - Metric: 6.35mm x 0.81mm; Imperial: 0.25" 0.032";

$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41290.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Farnell

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.78%

CAD Models

Download TE Connectivity 41290 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42506-2
TE Connectivity 42506-2 FASTON Terminal Female Unshrouded 18-22AWG 250 Series
TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.68 mm, Tin"
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TE Connectivity62576-1
Terminal, Male Disconnect, 0.187In Screw; |Te Connectivity Amp 62576-1
Keystone1269
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TE Connectivity / AMP140596
Tab Terminal, quick Disconnect Tab Termin; |Te Connectivity Amp 140596

Descriptions

Descriptions of TE Connectivity 41290 provided by its distributors.

TERMINAL, MALE DISCONNECT, 6.35mm; Tab S; Size - Metric:6.35mm x 0.81mm; Imperial:0.25" 0.032";
FASTON .250 SERIES 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL 6.35 X 0.81MM
Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, uninsulated, angled, 41290
TE Connectivity PCB Terminal, Flat Bare Terminal, FASTON .250 Series, Male, 6.35 x 0.81mm Contact
Quick Disconnect Terminal M/M 9.91mm 8.89mm Strip on Reel
Pcb Terminal, 3.3Mm, Brass; |Te Connectivity Amp 41290
Faston RoHS Compliant 1997 Unplated Quick Connect Connector 16AWG 8.89mm
Quick Disconnect Tabs Tab Adapters & Tab Caps
Unplated 6.35 mm 90° Stud Mount Faston Tab
Brass Cold-pressed Terminals ROHS
TE Connectivity 41290 スペードコネクタ
250 FASTON,TAB,BR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 3.3 mm PCB Hole Diameter: .13 in Tab .25" 6.35 mm 3.3 mm | PCB Terminal | Part Number: 41290 | Internal Number: 41290 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41290.