TE Connectivity 42506-2

TE Connectivity 42506-2 FASTON Terminal Female Unshrouded 18-22AWG 250 Series
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42506-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet120 pages15 years ago
Datasheet5 pages15 years ago

Farnell

IHS

Sager Electronics

Verical

Inventory History

3 month trend:
-56.83%

CAD Models

Download TE Connectivity 42506-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42822-4
TE Connectivity PCB Terminal, Flat Blade, FASTON .250 Series, Male, 6.35mm × 0.81mm
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TE Connectivity61761-2
Quick Disconnect Terminal, FASTON 187, Male Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity / AMP140596
Quick Disconnect Terminal Brass Tab 18.4mm Tin Box
Keystone1242
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 45 DEG.; RIVET MOUNT; .250 TAB
Keystone1280
TERMINAL QUICK-FIT 45 DEG. PCB MALE TAB SIZE .250 RIVET MOUNT BRASS

Descriptions

Descriptions of TE Connectivity 42506-2 provided by its distributors.

TE Connectivity 42506-2 FASTON Terminal Female Unshrouded 18-22AWG 250 Series
INSULATED, SINGLE STEP MOUNT ANGLE CRIMP TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.3 mm, Tin, 250"
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 3.3 mm PCB Hole Diameter: .13 in Tab .25" 6.35 mm 3.3 mm | .25" | TE Connectivity |
Terminal, Male Disconnect, 0.25In, Screw; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:3.3Mm; Terminal Plating:Tin; Product Range:-; Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 42506-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42506-2.