Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 406732-2

Modular Connectors / Ethernet Connectors MJ, 10MM, 8P, SHLD, NO HSG POST, SN
$ 4.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 406732-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-10.32%

CAD Models

Download TE Connectivity 406732-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO
TE Connectivity5406298-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 17.78mm*17.78mm*21.34mm
TE Connectivity1116503-2
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors Modjack Ra Compact Cat 5 Pth Shielded
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE

Descriptions

Descriptions of TE Connectivity 406732-2 provided by its distributors.

Modular Connectors / Ethernet Connectors MJ,10MM,8P,SHLD,NO HSG POST,SN
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
Tyco RJ45interface 406732series, Mother seatRJ45 Connector, Printed circuit board mounting type, 8road single entrance, Cat5
RJ45 JACK, R/A, 8P8C, 1PORT, CAT5, SHLD;; RJ45 JACK, R/A, 8P8C, 1PORT, CAT5, SHLD; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount
MJ,10MM,8P,SHLD,NO HSG POST,SN Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 406732-2 | Internal Number: 406732-2 | TE Connectivity | CGS HS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 406732-2.