TE Connectivity 4-794618-2

Header 12-Pin 3mm 2 3mm Locking Ramp 5A 2.54μm Tin Black TH 22mm × 10.88mm × 11.92mm
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794618-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-12.76%

CAD Models

Download TE Connectivity 4-794618-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-794630-2
Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal Single Port
TE Connectivity4-794632-2
Conn Shrouded Header (4 Sides) HDR 12Power POS 3mm Solder ST Thru-Hole Tray
TE Connectivity4-794630-4
Header, 14-Pin, 2.54mm Pitch, Locking Ramp, 5A, Tin Plated, TH, 21.86mm × 8.67mm × 9.24mm
MX120G Sealed Header Connector Assembly, 12 Circuit, Black Housing with No Color Mark
Connector Wire to Board Header 12 Position 3mm Solder Straight Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of TE Connectivity 4-794618-2 provided by its distributors.

Header 12-Pin 3mm 2 3mm Locking Ramp 5A 2.54μm Tin Black TH 22mm × 10.88mm × 11.92mm
Conn Shrouded Header (4 Sides) HDR 12Power POS 3mm Solder RA Thru-Hole Tray
HEADER, 2ROW, 12WAY; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 12 Rated voltage: 250 VAC
12P MICRO MNL ASSY R/A HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794618-2 | Internal Number: 4-794618-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty