TE Connectivity 4-794630-4

Header, 14-Pin, 2.54mm Pitch, Locking Ramp, 5A, Tin Plated, TH, 21.86mm × 8.67mm × 9.24mm
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794630-4.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page11 years ago
Datasheet18 pages14 years ago
Datasheet7 pages15 years ago

Newark

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-59.28%

CAD Models

Download TE Connectivity 4-794630-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity4-794618-2
Header 12-Pin 3mm 2 3mm Locking Ramp 5A 2.54μm Tin Black TH 22mm × 10.88mm × 11.92mm
TE Connectivity4-794618-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794632-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray

Descriptions

Descriptions of TE Connectivity 4-794630-4 provided by its distributors.

Header, 14-Pin, 2.54mm Pitch, Locking Ramp, 5A, Tin Plated, TH, 21.86mm × 8.67mm × 9.24mm
CONN HEADER VERT 14POS 3MM / Connector Header Through Hole 14 position 0.118" (3.00mm)
CONNECTOR, HEADER, 14POS, 3MM, PCB; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 14Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mo
14P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 14 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 14 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty