TE Connectivity 4-794632-0

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794632-0.

ODG (Origin Data Global)

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

JRH Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+11.83%

CAD Models

Download TE Connectivity 4-794632-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-794618-2
Header 12-Pin 3mm 2 3mm Locking Ramp 5A 2.54μm Tin Black TH 22mm × 10.88mm × 11.92mm
TE Connectivity3-794632-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794618-8
Conn Power Header 8 POS 3mm Solder RA Through Hole 8 Terminal 1 Port
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube

Descriptions

Descriptions of TE Connectivity 4-794632-0 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
CONNECTOR, HEADER, 10POS, 3MM, PCB; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 10Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mo
10P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 10 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-794632-0.