TE Connectivity 5499160-1

Header; Conn; Interconnect System; PCB Plug; 10 Cont; Solder; AMP-LATCH Series; Black
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499160-1.

Newark

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages15 years ago

Farnell

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-21.04%

CAD Models

Download TE Connectivity 5499160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 1.59
$ 1.59
Stock
38,107
380,756
380,756
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity87589-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity2-5499206-1
Wire-Board Connector, Header, 10 Positio; |Te Connectivity Amp 2-5499206-1
TE Connectivity5499374-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-87589-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of TE Connectivity 5499160-1 provided by its distributors.

Header; Conn; Interconnect System; PCB Plug; 10 Cont; Solder; AMP-LATCH Series; Black
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
2 2.54mm Tin 2.54mm -55℃~+105℃ 1A Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
Wire-Board Conn, Header, 10Pos, 2.54Mm; |Te Connectivity Amp 5499160-1.
TE Connectivity 2.54mmpitch10pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
A/L UNIV HDR 10P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499160-1 | Internal Number: 5499160-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499160-1.