TE Connectivity 4-644463-1

Conn IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-644463-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-1
Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640595-1
Conn HDR and Receptacle IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640601-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644465-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 4-644463-1 provided by its distributors.

Conn IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount
Headers & Wire Housings 11P CONN ASSY 22 AWG RED
Socket header, 11 pole, pitch 3.96 mm, straight, red, 4-644463-1
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
11P MTA156 CONN ASSY 22AWG RED
Conn HDR, 11P MTA156CONN ASSY 22AWG RED
MTA CST-100 II MT-6 and SL Connectors and Headers
Receptacle 1 11pin Female Socket red wire mounting,free hanging,Through hole mounting 43.59mm*9.017mm*18.42mm
CONN RECEPT 11POS 22AWG MTA156
CONNECTOR, RCPT, 11POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-644463-1 .