TE Connectivity 4-643817-2

Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643817-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

element14 APAC

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+29.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-640431-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-640426-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640427-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity1-640428-2
Housing, 22Awg 12Way; |Te Connectivity Amp 1-640428-2
TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-640427-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-643817-2 provided by its distributors.

Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
18 AWG Locking Ramp,Receptacle 3.96mm 1 12pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 47.55mm(Length)*18.42mm(height)
12P MTA156 CONN ASSY 18AWG LF Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab 12 Receptacle Connector Assembly With | TE Connectivity |
Wire-Board Connector Receptacle 12 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:12Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Te Connectivity Amp 4-643817-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty