TE Connectivity 4-640426-2

Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640426-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages16 years ago
Datasheet10 pages15 years ago

JRH Electronics

Newark

IHS

Agility

Inventory History

3 month trend:
+47.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-640428-2
MTA-156 CONNECTOR TIN, 12P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-2
TE Connectivity4-643819-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640426-9
Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape

Descriptions

Descriptions of TE Connectivity 4-640426-2 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 12 Pos, 3.96mm Pitch, Wire Mount
CONNECTOR ASSEMBLY, 18AWG, RIGHT ANGLE, CABLE MOUNT, 12 CONTACTS, MTA-156 SERIES
Wire-Board Connector Receptacle 12 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:12Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 4-640426-2.
12P MTA156 CONN ASSY 18AWG ORA Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 12 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640426-2.