What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-640428-2

22 AWG Locking Ramp, Receptacle 3.96mm 1 12pin 2.03¦Ìm , IDC , 47.55mm*18.42mm

$ 0.641

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640428-2.

Master Electronics

Datasheet84 pages18 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-52.43%

Related Parts

TE Connectivity4-643817-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640431-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-640426-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640427-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-640427-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1-640428-2 provided by its distributors.

22 AWG Locking Ramp,Receptacle 3.96mm 1 12pin 2.03¦Ìm , IDC , 47.55mm*18.42mm
Conn IDCConnector F 12Power POS 3.96mm IDT RACable Mount Box/Carton
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Headers & Wire Housings 12P RECPT 22 AWG RED
12P MTA156 CONN ASSY 22AWG RED
12 POSITION MTA 156 CONNECTOR ASSY 22 AWG RED
|Amp Te Connectivity 1-640428-2
CONN RCPT 12P IDC 22AWG TIN-LEAD
HOUSING, 22AWG 12WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:12; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Copper; Colour:Red; Connector Mounting:Cable; Contact Current Rating:5A; IDC Cable Pitch:0.156"; Lead Spacing:0.156"; No. of Poles:12; No. of Ways:12; Wire Size AWG Max:22AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty