TE Connectivity 4-641208-2

Conn Wire to Board HDR 12Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641208-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Future Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+48.51%

CAD Models

Download TE Connectivity 4-641208-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
$ 5.04
Stock
12,032
1,689
Authorized Distributors
6
3
Gender
Male
Male
Pitch
3.96 mm
3.9624 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 12-Pin, 3.96mm Pitch, 4.5A, 510nm, Gold Plated, Black, TH
Molex 26-61-4120 KK 396 Header, Vertical, Friction Lock, 12 Circuits, Gold (Au) Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-2
Header, 12-Pin, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH
TE Connectivity1-644753-2
Headers & Wire Housings Header Vert 12Po; |Te Connectivity Amp 1-644753-2
TE Connectivity3-641208-9
Wire-Board Connector Header 9Pos, 3.96Mm; |Te Connectivity Amp 3-641208-9

Descriptions

Descriptions of TE Connectivity 4-641208-2 provided by its distributors.

Conn Wire to Board HDR 12Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Headers & Wire Housings FRCTN LK HDR STR 12P Square post gold
12pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting 47.55mm(Length)*7.62mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
PIN HEADERS PC BOARD CONNECTORS;
Wire-Board Connector, Header, 12 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series Rohs Compliant: Yes |Te Connectivity Amp 4-641208-2
12P MTA156 HDR ASSY FL ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 4-641208-2 | Internal Number: 4-641208-2 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty