Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-61-4120

Molex 26-61-4120 KK 396 Header, Vertical, Friction Lock, 12 Circuits, Gold (Au) Plating
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4120.

IHS

Datasheet12 pages9 years ago

Molex

HQonline

Master Electronics

element14 APAC

Inventory History

3 month trend:
-15.37%

CAD Models

Download Molex 26-61-4120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.83
$ 0.564
$ 0.564
Stock
55,351
103,181
103,181
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
12
12
12
Number of Rows
1
1
1
Mount
Cable, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bag
KK 396 Header, Vertical, without Peg, 12 Circuits, Gold (Au) Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating
TE Connectivity4-641208-2
Conn Wire to Board HDR 12Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-644752-2
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-644752-2
TE Connectivity1-644753-2
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-644753-2

Descriptions

Descriptions of Molex 26-61-4120 provided by its distributors.

Molex 26-61-4120 KK 396 Header, Vertical, Friction Lock, 12 Circuits, Gold (Au) Plating
Connector Wire to Board Header 12 Position 3.96mm Solder Straight Thru-Hole Bag
CONNECTOR, HEADER, 12POS, 1ROW, 3.96MM; Connector Systems:Power; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Product Range:KK 396 41791 Series; Gender:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614120
  • 026614120
  • 26-61-4120.
  • 26-61-4120..
  • 26614120
  • 41791-0029