What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-644540-5

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece

$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-644540-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-644540-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-640440-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-643813-5
MTA-100 CONNECTOR TIN, 15P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-5
TE Connectivity4-640441-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-644540-5 provided by its distributors.

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Alignment, Polarization Mating Alignment Type, Mating Retention, MTA 100
15P MTA100 CONN ASSY F/T POL; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
Wire-Board Connector Receptacle 15 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:15Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Te Connectivity Amp 4-644540-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-644540-5 .