TE Connectivity 4-640441-4

Conn IDC Connector F 14 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640441-4.

JRH Electronics

Datasheet6 pages2 years ago

Farnell

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-36.00%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.311
$ 1.311
Stock
22,778
1,698
1,698
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-640442-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 4-640441-4 provided by its distributors.

Conn IDC Connector F 14 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 14 Pos, 2.54mm Pitch, Wire Mount
14P MTA100 CONN ASSY WHT Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 14 Receptacle Connector Assembly Without | TE Connectivity |
CONNECTOR, RECEPT 14; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46404414