Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-640442-4

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640442-4.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-17.40%

CAD Models

Download TE Connectivity / AMP 4-640442-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640441-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-640440-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-640442-4 provided by its distributors.

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 100
14P MTA100 CONN ASSY BLU Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | TE Connectivity
14P MTA100 CONN ASSY BLU; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640442-4 .