Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1879337-1

Res Thin Film 0603 6.49K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879337-1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+219%

CAD Models

Download TE Connectivity 4-1879337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1879337-1
Res Thin Film 0603 6.49K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE076K49L
Res Thin Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE076K8L
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 6.81K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 6.8K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-1879337-8
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 4-1879337-1 provided by its distributors.

Res Thin Film 0603 6.49K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 6490Ohm, 50V, 1% +/-Tol, -50, 50Ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 6.49K Ω, Neohm CPF
RES, 6K49, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.49kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
CPF 0603 6K49 1% 50PPM 1K RL Resistance Value: 6.49K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 6.49K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F6K49C1 | Internal Number: 4-1879337-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F6K49C1