Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-173977-6

Conn IDC Connector RCP 6 POS 2mm IDT ST Cable Mount Bag/Box
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-173977-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-179694-6
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Bag
TE Connectivity / AMP2-173977-6
Conn IDC Connector RCP 6 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity6-173977-6
Conn IDC Connector RCP 6 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640443-6
CONNECTOR, RECEPTACLE, MTA-100, 6 POSITION, CLOSED END, GREEN | TE Connectivity 3-640443-6

Descriptions

Descriptions of TE Connectivity 4-173977-6 provided by its distributors.

Conn IDC Connector RCP 6 POS 2mm IDT ST Cable Mount Bag/Box
26-28 AWG Receptacle 2mm 1 6pin tin yellow IDC wire mounting,free hanging,Through hole mounting
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Yellow Insulator, Receptacle
Socket header, 6 pole, pitch 2 mm, yellow, 4-173977-6
CONN RCPT 6POS IDC 26-28AWG TIN
CT CONN MT REC ASSY 6P YELLOW Connector System:Wire-to-Board;Number of Positions:6;Centerline (Pitch):2 mm;Centerline (Pitch):.079 in;Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC) Wire-to-Board 6 2 mm .079" | Housing | TE Connectivity
CONNECTOR, RCPT, 6POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:AMP CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-173977-6 .