Descriptions of TE Connectivity 3-1473562-4 provided by its distributors.
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug
Tyco Electronics RITS Connector, RITSseries, 4road, 2.0mmPitch, Cable installation
MICRO CONNECTOR, MALE PIN, 4-POSITION, CRIMP, TP, 27-20AWG, ORANGE, RITS SERIES
RITS CONN. PLUG ASSY 4P ORANGE Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 3-1473562-4 | Internal Number: 3-1473562-4 | TE Connectivity | RITS
PLUG, ORANGE, 4POLE; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:RITS; Plating, Contact:Gold; Mounting Type:PC Board; Approval Bodies:UL; Area, Wire Size Max:0.5mm²; Area, Wire Size Min:0.1mm²; Colour:Orange; Current Rating:3A; Flammability Rating:UL94V-0; Length:18.5mm; Length / Height, External:8.2mm; Material:PBT / Polycarbonate; Poles, No. of:4; Voltage Rating, AC:32V; Voltage, Withstand:500V; Width, External:18.1mm; Diameter, Insulation Max:0.6mm; Diameter, Insulation Min:0.9mm; Force, De-mating:0.1N; Force, Mating:1.5N; Pitch:2mm; Pitch, Lead:4mm