What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1415538-3

Electromechanical Relay 230VAC 32.5KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415538-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity 4-1415538-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2023-12-18
LTD Date2024-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393243-9
RT2 Series 8 A DPDT 230 VAC PCB Mount Miniature General Purpose Power Relay
TE ConnectivityRTE44730
Power Relay 230VAC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1393243-3
Power Relay, Dpdt, 8A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 4-1393243-3..
TE Connectivity9-1393243-3
Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity / P&BRX424730
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), 8A (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of TE Connectivity 4-1415538-3 provided by its distributors.

Electromechanical Relay 230VAC 32.5KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 750mW (Coil), 8A (Contact), AC Input, AC/DC Output, Panel Mount
Rt424730Wg |Potter&brumfield Te Connectivity RT424730WG
Power Relay DPDT 230VAC 8A Through Hole
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT424730WG