Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393788-3

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 2.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393788-3.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet6 pages15 years ago
Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-14.18%

CAD Models

Download TE Connectivity 3-1393788-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity4-1393789-3
RELAY, SURFACE MOUNT, 2A, 5VDC, DPDT, GENERAL PURPOSE, GULL WING, V23079 SERIES
TE Connectivity6-1393788-8
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)

Descriptions

Descriptions of TE Connectivity 3-1393788-3 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
THT LATCHING STANDARD 2 COILS, TELECOM, SIGNAL AND RF RELAY RF Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 450mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Relay Terminals: Solde
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = P2 / Relay Type = Bistable / Width mm = 7.2 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 14.5 / Height mm = 9.8 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 178
V23079B1201B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 450 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-THT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 450 mW Printed Circuit Board | Part Number: V23079B1201B301 | Internal Number: 3-1393788-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313937883
  • V23079-B1201-B301
  • V23079B1201B301
  • V23079B1201B301..