Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393247-2

Toggle or Push/Pull Actuator Thermal P and B Circuit Breaker | CIR BRKR THRM 5A 240VAC 50VDC

$ 30.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393247-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

element14

Inventory History

3 month trend:
-12.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Carling TechnologiesCMB-043-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 4A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity 4-1393247-2 provided by its distributors.

Toggle or Push/Pull Actuator Thermal P and B Circuit Breaker | CIR BRKR THRM 5A 240VAC 50VDC
Circuit Breaker Therm Togl 5A Panel 1 Pole Vol-Rtg 240/50VAC/VDC | TE Connectivity W31-X2M1G-5
Circuit Breaker Supplementary Thermal; 250V AC 50V DC; 5A
Circuit Breaker Thermal 1Pole 5A 250Vac 2Pin Rohs Compliant: No
Thermal Circuit Breakers Product Highlights: W31 Series Number of Poles = 1 Actuator Style = Toggle Current Rating = 5 Amps. Series Trip Circuit Function
CIRCUIT BREAKER, THERMAL, 1P, 250V, 5A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 5A; Product Range:W31 Series; Current Rating:5A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Moun
W31-X2M1G-5=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Silver Operating Voltage: 240 VAC Thermal Series Trip Silver | Circuit Breaker | Part Number: W31-X2M1G-5 | Internal Number: 4-1393247-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W31-X2M1G-5
  • W31-X2M1G-5.
  • W31-X2M1G-5..
  • W31X2M1G 5
  • W31X2M1G-5
  • W31X2M1G5