Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393240-0

General Purpose Power PCB Relay SPST-NO 16A 5VDC 62Ohm Through Hole
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393240-0.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-18.13%

CAD Models

Download TE Connectivity 4-1393240-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRTD34005
Electromechanical Relay 5VDC 62Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PF05
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity1-1415898-8
Power Relay, Spst-No, 5Vdc, 16A, Tht; Co |Schrack Te Connectivity RTS3L005
TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 4-1393240-0 provided by its distributors.

General Purpose Power PCB Relay SPST-NO 16A 5VDC 62Ohm Through Hole
Avnet Japan
1 Form A SPST-NO 16 A Contact Rating, 5 VDC General Purpose Power Relay RT334005
Universal relay DIP Through hole mounting 29mm(Length)*15.7mm(height)
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RT334005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT334005 | Internal Number: 4-1393240-0 | TE Connectivity
POWER RELAY, SPST-NO, 16A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 62ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT1 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 62

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393240-0 .
  • RT334005