What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1393147-8

Electromechanical Relay 24VDC 475Ohm 25A DPDT (38.5x35.5x58.5)mm DIN Rail Power Relay

$ 18.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393147-8.

IHS

Datasheet3 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 18.4
$ 19.13
$ 19.13
Stock
0
8,720
8,720
Authorized Distributors
1
3
3
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
25 A
25 A
25 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
50 mA
50 mA
50 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
475 Ω
475 Ω
475 Ω
Coil Power
1.2 W
1.2 W
1.2 W
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
RELAY GEN PURPOSE DPDT 30A 24V
Schneider ElectricW389CX-8
POWER RELAY, DPDT, 24VDC, 25A, FLANGE
TE Connectivity3-1393844-1
Electromechanical Relay 12VDC 110Ohm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity6-1393127-2
Power/Signal Relay, 24Vdc (Coil), 25A (Contact), Dc Input, Panel Mount

Descriptions

Descriptions of TE Connectivity 4-1393147-8 provided by its distributors.

Electromechanical Relay 24VDC 475Ohm 25A DPDT (38.5x35.5x58.5)mm DIN Rail Power Relay
POWER RELAY, DPDT,400VAC, 25A CNTCT,24VDC COIL,400VAC SWTCHNG, QC TERM.,PLUG-IN
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
RELAY INDUSTRIAL DPDT 25A 24VDC
INDUSTRY RELAY 24V 25A 2CO THT
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty