Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393147-2

Power Relay 48VDC 25A DPDT(38.5mm 35.5mm 73.5mm) Bracket
$ 19.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393147-2.

Electro Sonic

Datasheet3 pages11 years ago

IHS

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+4.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity2-1393147-6
General Purpose Relays DPDT 25A 48VDC 2KOhm POWER RELAY
TE Connectivity9-1393211-1
Power Relay 48VDC 30A DPDT(52.32mm 34.54mm 30.73mm) THT
TE Connectivity2-1393844-7
RELAY, E-MECH, POWER, DPDT,25A, CTRL-V 24DC, VOL-RTG 400AC, FLANGE MNT, RM805024
NTE ElectronicsR55-11D20-12F
Relay Dpdt 25A 12vdc .250 Inch Quick Connect Terminals Flange Mount
TE ConnectivityRM835730
RM8 Series General Purpose Power Electromechanical Relay DPDT 25A 230VDC 7500Ohm Quick Connect Chassis Mount
NTE ElectronicsR55-11A20-120F
Relay Dpdt 25A 120vac .250 Inch Quick Connect Terminals Flange Mount

Descriptions

Descriptions of TE Connectivity 4-1393147-2 provided by its distributors.

Power Relay 48VDC 25A DPDT(38.5mm 35.5mm 73.5mm) Bracket
Power/Signal Relay, DPDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relays DPDT 25A 48VDC 2KOhm POWER RELAY
Industrial Relay 2 Form C (CO) 400VAC 48VDC 25A Quick Connect
Electromechanical Relay DPDT 25A 48VDC 2KOhm Flange Mount
Cross Referenced to TE CONNECTIVITY - Part AMP4-1393147-2
RELAY INDUSTRIAL DPDT 25A 48VDC
RELAY GEN PURPOSE DPDT 25A 48V
|Potter&brumfield Te Connectivity RM835048
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM835048