Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1105050-1

Heavy Duty Power Connectors PIN CONTACT AG 1.5 HN.D
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1105050-1.

Factory Futures

Technical Drawing1 page15 years ago

IHS

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-81.91%

CAD Models

Download TE Connectivity 4-1105050-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity350552-2
Connector Power Crimping 760nm gold 14-20 AWG push-in 20.95mm(Length)*5.97mm(height)
Automotive Connector Contact, 0.35-0.5mm2, MX150 33011 Series, Pin, Crimp
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 4-1105050-1 provided by its distributors.

Heavy Duty Power Connectors PIN CONTACT AG 1.5 HN.D
CRIMP PIN, SILVER, 1.5MM; Product Range: HTS Series; Contact Gender: Pin; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Copper; Contact Plating: Silver Plated Contacts; SVHC: L
CRIMP PIN, SILVER, 1.5MM; Connector Type:Contact, Crimp; Series:HTS; For Use With:HN Series Inserts; Current Rating:10A; Contact Plating:Silver; Contact Material:Copper; Contact Size:15; Contact Gender:Pin; Contact Termination:Crimp; Approval Bodies:UL, CSA, SEV; Cable Diameter Max:1.5mm; Cable Diameter Min:1.5mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Silver / Gold; Gender:Plug; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:300V; Wire Area Size Max:1.5mm²; Wire Area Size Min:1.5mm²; Wire Size:15.5AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:16AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 411050501