Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-103324-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-103324-0.

ShanghaiCT

Technical Drawing1 page10 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-103324-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.495
$ 8.65
Stock
4,556
17,586
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-11
LTD Date2022-10-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
TE Connectivity9-103801-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity4-103328-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146258-0
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm tin Black Through hole mounting
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103777-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 4-103324-0 provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Special Order: 80 MODII HDR DRRA B/A .100CL PCB Header & Receptacle | Part Number: 4-103324-0 | Internal Number: 4-103324-0 | Alias Number: PS-80DR-TAA | TE Connectivity
CONNECTOR, 80POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:80Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Lead Plated Contacts; Contact Material:Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-103324-0 .
  • 4-103324-0.
  • PS-80DR-TAA