TE Connectivity 4-103185-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-103185-0.

Sager Electronics

Datasheet1 page12 years ago
Datasheet321 pages15 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.80%

CAD Models

Download TE Connectivity 4-103185-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 2.55
Stock
42,913
4,757
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-10-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-103321-8
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-103321-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103239-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-102972-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-102976-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity9-146278-0
Header; Breakaway; 0.100 in.; PC Board; Single; 40; 0.025 in.; 0.12 in.; 3 A

Descriptions

Descriptions of TE Connectivity 4-103185-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
CONNECTOR HEADER, VERTICAL, 40-POSITION, MALE PIN, SOLDER, AMPMODU MOD II SERIES
40 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 4-103185-0 | Internal Number: 4-103185-0 | TE Connectivity
40 MODII HDR SRST B/A .100CL; Pitch Spacing: -; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-103185-0 .
  • 4-103185-0.