TE Connectivity 4-102972-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-102972-0.

ShanghaiCT

Technical Drawing1 page12 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.51%

CAD Models

Download TE Connectivity 4-102972-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.854
$ 3.467
$ 3.467
Stock
28,906
51,833
51,833
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
40
40
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-103185-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-103321-8
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-103321-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103239-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-102976-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity9-146278-0
Header; Breakaway; 0.100 in.; PC Board; Single; 40; 0.025 in.; 0.12 in.; 3 A

Descriptions

Descriptions of TE Connectivity 4-102972-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
BREAKAWAY PCB HEADER, UNSHROUDED, 40.100CL, AMPMODU MOD II SERIES
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN, HEADER, 40POS, 1ROW, 2.54MM, TH;
CONN HDR BRKWAY .100 40POS VERT
40pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting 101.19mm(Length)*2.34mm(height)
Headers&Wire Housings 40P HEADER GOLD
40 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 4-102972-0 | Internal Number: 4-102972-0 | TE Connectivity
Board-Board Connector, Header, 40 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 4-102972-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-102972-0.