TE Connectivity 4-102976-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 3.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-102976-0.

Inventory History

3 month trend:
-19.31%

CAD Models

Download TE Connectivity 4-102976-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.757
$ 17.55
Stock
6,237
207
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
40
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-103185-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-103321-8
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-103239-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103321-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146278-0
Header; Breakaway; 0.100 in.; PC Board; Single; 40; 0.025 in.; 0.12 in.; 3 A
TE Connectivity4-103759-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 4-102976-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
#HEADER,BREAKAWAY,4-102976-0, 40 PIN,1 ROW,VERTICAL,GOLD/TIN
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW
Headers & Wire Housings 40 P HEADER GOLD
40pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 101.19mm(Length)*2.34mm(height)
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Special Order: 40 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 4-102976-0 | Internal Number: 4-102976-0 | TE Connectivity
Board-Board Connector, Header, 40 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 4-102976-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41029760