Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-102979-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-102979-0.

ShanghaiCT

Technical Drawing1 page12 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.04%

CAD Models

Download TE Connectivity 4-102979-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 32.115
$ 32.115
Stock
10,594
8,918
8,918
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
80
80
80
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-23
LTD Date2022-11-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-103324-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole
TE Connectivity9-103326-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity4-103324-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity9-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
TE Connectivity9-103801-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity4-103149-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray

Descriptions

Descriptions of TE Connectivity 4-102979-0 provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
Pin Header; Connector Type:Board-To-Boar |Te Connectivity Amp 4-102979-0
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
80 MODII HDR DRRA B/A .100CL; Pitch Spacing:2.54mm; No. of Contacts:80Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-102979-0 .
  • PS-80DR-HAA
  • PS80DRHAA