TE Connectivity 368540-1

Automotive Connectors 070 Mlc Plug 8P Hs; |Te Connectivity Amp 368540-1
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 368540-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+4.45%

CAD Models

Download TE Connectivity 368540-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1379659-1
Automotive Connectors; 1379659-1; TE CONNECTIVITY; Black; 8; Yes; 13 mm
TE Connectivity1376352-1
TE Connectivity Automotive Connector Plug, MULTILOCK 025 Series, 8 Pos, 2 Row, Cable Mount
TE Connectivity1565804-2
Automotive Connectors; 1565804-2; TE CONNECTIVITY; Natural; 8; Yes; 33.9 mm
Connector Housing, Plug, 8 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 368540-1 provided by its distributors.

Automotive Connectors 070 Mlc Plug 8P Hs; |Te Connectivity Amp 368540-1
Conn Housing PL 8 POS Crimp ST Cable Mount White Bag Automotive
Combination Line Connector, 8 Contact(s), Female, Plug
2 5.9mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Wire-to-Wire, 14 Position, White, Signal, Cable Mount (Free-Hanging), Multilock Connector System
Socket, unequipped, 8 pole, straight, 2 rows, white, 368540-1
8 Pos Wire Housing, Crimp, PBT, White, Straight, Signal
Latch Lock,Plug 2 8pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting 21.6mm*24.8mm*26mm
MULTILOCK Connectors and Contacts
AUTOMOTIVE HOUSING, 8POS, PLUG, PBT, WHT; Product Range:Multilock Series; Gender:Plug; No. of Positions:8Ways; For Use With:AMP Multilock Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 368540-1 .